Conn Hard Metric M 55 POS 2mm Solder ST Thru-Hole
Harting 17 03 055 4401 technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 55 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.