Harting 17-04-110-2201 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-bus |
| Termination | Press-Fit |
| Test Voltage | 750V |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 17-04-110-2201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.