Conn Hard Metric M 110Signal/44Ground POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 110Signal/44Ground |
| Terminal Pitch | 2mm |
| Number of Rows | 5/2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |