Conn Hard Metric M 95 POS 2mm Press Fit ST Thru-Hole
Harting 17 05 095 4401 technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 95 |
| Terminal Pitch | 2mm |
| Number of Rows | 7 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.