Conn Hard Metric M 95Signal/38Ground POS 2mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 95Signal/38Ground |
| Terminal Pitch | 2mm |
| Number of Rows | 5/2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |