Conn Hard Metric M 169 POS Solder ST Thru-Hole Tube
Harting 17 15 169 2003 technical specifications.
| Type | Hard Metric |
| Gender | M |
| Number of Contacts | 169 |
| Number of Rows | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 17 15 169 2003 to view detailed technical specifications.
No datasheet is available for this part.