Sign in to ask questions about the Harting 17011101402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17011101402 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17011101402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.