110-contact, 5-row male board connector featuring a straight, 2mm pitch and press-fit termination. This receptacle offers a current rating of 1A and a voltage rating of 750V AC, with a test voltage of 750V. Constructed with a thermoplastic resin body and gold-plated copper alloy contacts, it supports 250 mating cycles and operates within a temperature range of -55°C to 125°C. The connector is designed for through-hole PCB mounting and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17011102201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Contact Material | Copper, Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 50mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| Test Voltage | 750V |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 17011102201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.