
The har-bus HM series header features 110 positions in a 5-row configuration with a straight orientation. It is designed for press-fit termination and has a gold contact plating. The header is available in packaging quantities of 10 and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header measures 50mm in length and 15.4mm in depth, with a pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17011102402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 15.4mm |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17011102402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.