This 7-position header features a 2mm pitch and is designed for through hole mounting. It has 154 contacts and is rated for a maximum current of 1A. The operating temperature range is -55°C to 125°C. The header is made from copper alloy with gold and nickel plating. It is available in a packaging of 10 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17011542201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17011542201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
