
154-contact male board connector with 5 rows and 22 columns, featuring a 2mm pitch and 2mm row spacing. Straight orientation with press-fit termination and through-hole mounting. Copper alloy contacts with gold plating offer a 1A current rating. Operates across a -55°C to 125°C temperature range. Grey housing, 50mm length, and 15.4mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17011542203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17011542203 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.4mm |
| Gender | Male |
| Housing Color | Grey |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17011542203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.