har-bus HM Mel. Typ B25, AFS 2, Tube
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |