har-bus HM Mel. Typ B25, AFS 2, Tube
Harting 17021252008 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17021252008 to view detailed technical specifications.
No datasheet is available for this part.