The har-bus HM series connector features shielded contacts and gold plating for reliable operation. Available in packaging quantities of 20, these connectors are suitable for through hole mounting. Operating temperature range is from -55°C to 125°C, and they comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 17030771001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17030771001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.