
The Harting har-bus HM connector features shielded design and gold contact plating. It is available in quantities of 20 and packaged in rail or tube format. The connector is designed for through-hole mounting and is RoHS compliant. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Harting 17030771202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17030771202 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17030771202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.