This shielded backplane connector features gold contact plating and is designed for operation between -55°C and 125°C. It is available in rail or tube packaging and is suitable for through hole mounting. The connector is compliant with RoHS regulations and is part of the har-bus HM series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |