The har-bus HM series connector features gold-plated contacts for reliable connections. It is designed for through-hole mounting and is suitable for operating temperatures ranging from -55°C to 125°C. The connector is packaged in a rail or tube format, containing 11 units per package. It meets the requirements of the RoHS directive and is compliant with the necessary environmental regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
