This gold-plated board-to-board header features a press-fit termination and is available in quantities of 10. It is compliant with RoHS regulations and suitable for operating temperatures between -55°C and 125°C. The header is designed for through hole mounting and is part of the har-bus HM series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |