
125-position, 5-row right-angle female board connector featuring a 2mm pitch and 2mm row spacing. This press-fit terminal connector offers a 1.5A current rating and a 750V AC voltage rating. Constructed with a thermoplastic resin body and copper alloy contacts, both plated in gold, it supports 250 mating cycles. Operating within a -55°C to 125°C temperature range, it meets UL94 V-0 flammability rating and is RoHS compliant.
Sign in to ask questions about the Harting 17221252102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17221252102 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 94.9mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Harting 17221252102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.