This 95-position, 5-row right angle header features a current rating of 1A and operates within a temperature range of -55°C to 125°C. It is designed for through hole, edge, and board mount applications. The header is plated with gold and is compliant with UL94 V-0 flammability rating. It is packaged in a rail/tube format with 13 pieces per package and has a pitch of 2mm.
Sign in to ask questions about the Harting 17250951101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17250951101 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17250951101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.