
Right-angle female board connector featuring 95 contacts arranged in 5 rows with a 2mm pitch. This receptacle offers a press-fit termination and a current rating of 1A, with copper alloy contacts plated in gold for enhanced conductivity. Designed for through-hole PCB mounting, it boasts a thermoplastic resin body with UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C. The connector supports 250 mating cycles and is RoHS compliant.
Sign in to ask questions about the Harting 17250952101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 17250952101 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 37.9mm |
| Material | Resin, Thermoplastic |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17250952101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.