Female right-angle board connector featuring 95 contacts arranged in 5 rows with a 2mm pitch and row spacing. This press-fit termination component offers a 1A current rating and operates within a -55°C to 125°C temperature range. Constructed with copper alloy contacts plated in gold and nickel, it meets UL94 V-0 flammability standards and is RoHS compliant. Mounting options include through-hole, edge, and board, with a depth of 23.4mm and length of 37.9mm.
Harting 17330952101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 23.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17330952101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
