
This 95-position right-angle board-to-board header features a copper alloy contact material with gold plating and a current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a packaging of 13 units per package, with a pitch of 2mm and a row spacing of 2mm. It is compliant with RoHS regulations but not SVHC compliant.
Harting 17330952102 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 37.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 95 |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | har-bus® HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harting 17330952102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
