Harting 17990000002 technical specifications.
| Number of Rows | 5 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | har-bus® HM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 17990000002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.