Harting 19 62 003 1445 technical specifications.
| Angular Function | 180° |
| Body Material | Zinc Die Cast |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 19 62 003 1445 to view detailed technical specifications.
No datasheet is available for this part.