Sign in to ask questions about the Harting 19127080511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19127080511 technical specifications.
| Package/Case | Metal |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han-Compact® |
| RoHS | Compliant |
Download the complete datasheet for Harting 19127080511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.