Harting 19200031250 technical specifications.
| Body Material | Zinc, Metal |
| Package/Case | Metal |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Harting 19200031250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.