
The Han A connector features a zinc body and metal housing with a grey finish. It is rated for operation between -40°C and 125°C and meets IP44 standards. The connector is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Package/Case | Metal |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han A |
| Termination | Screw |
| RoHS | Compliant |