Sign in to ask questions about the Harting 19200031640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19200031640 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Current Rating | 3A |
| Depth | 33.4mm |
| Housing Color | Grey |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
Download the complete datasheet for Harting 19200031640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
