Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 SIDE ENTRY
Harting 19200160291 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® A |
| RoHS | Compliant |
No datasheet is available for this part.
