
The Han B connector tool features a metal body with a grey color and a zinc alloy material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The tool is rated for IP65, making it water-resistant and dust-tight. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Harting 19300061250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300061250 technical specifications.
| Body Material | Metal, Aluminium, PC, Polycarbonate |
| Package/Case | Metal |
| Color | Grey |
| Housing Color | Grey |
| Length | 82mm |
| Material | ZINC ALLOY, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Screw |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300061250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
