
The Han B 18-position female metal connector tool features a body made of aluminium and a housing color of grey. It measures 2.858 inches in length, 2.929 inches in height, and 1.693 inches in width. This tool is rated for operation between -40°C and 125°C and is compliant with RoHS regulations. It is also rated as IP65, making it water-resistant and dust-tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 19300100756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Female |
| Height | 2.929inch |
| Housing Color | Grey |
| Length | 2.858inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300100756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
