
The Han B female connector tool features a metal housing with a grey finish and is rated for operation between -40°C and 125°C. It is compliant with RoHS regulations and has an IP65 rating for water resistance and dust tightness. The tool is packaged in bulk and is a single unit.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Housing Color | Grey |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| Termination | Cable |
| RoHS | Compliant |