
This metal connector tool features a grey housing and a length of 93mm. It is constructed from metal and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The tool is rated for IP65, making it water resistant and dust tight. It is compliant with RoHS regulations and is packaged in bulk.
Harting 19300101540 technical specifications.
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Depth | 43mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 93mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Com |
| RoHS | Compliant |
No datasheet is available for this part.