
This Han B metal circular connector features a grey housing and a maximum operating temperature of 125°C. It has a length of 93mm and is made of metal. The connector is rated for IP65, water-resistant and dust-tight. It is compliant with RoHS regulations but not Reach SVHC.
Sign in to ask questions about the Harting 19300101541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300101541 technical specifications.
| Body Material | Aluminium, Metal |
| Package/Case | Metal |
| Depth | 43mm |
| Housing Color | Grey |
| Length | 93mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han B |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300101541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.