
The Han B Series backshell is a metal and plastic component with a grey housing color, rated for operation between -40°C and 125°C. It measures 3.181 inches in height, 4.606 inches in length, and 2.244 inches in width. The backshell is designed for base mounting and is available in bulk packaging. It is rated for IP65, water-resistant, and dust-tight conditions. The part is RoHS compliant.
Sign in to ask questions about the Harting 19300160252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300160252 technical specifications.
| Height | 3.181inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300160252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.