
The Han B 4-Position Connector Tool features a body made of aluminium, with a metal package and female gender. It measures 3.087inch in height, 3.68inch in length, and 1.693inch in width. The tool is rated for operation between -40°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is also RoHS compliant and part of the Han B series.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Female |
| Height | 3.087inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |