The Han B Metal Connector Tool features a grey housing and is rated for operation between -40°C and 125°C. It is IP65 rated, water resistant, and dust tight. The tool is packaged individually in bulk.
Harting 19300240529 technical specifications.
| Package/Case | Metal |
| Height | 4.331inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
No datasheet is available for this part.