
The Han B Metal Connector Tool features a metal housing with a grey finish, measuring 2.992 inches in height, 4.724 inches in length, and 1.693 inches in width. It is rated for operation between -40°C and 125°C and is compliant with IP65, water-resistant, and dust-tight standards. The tool is packaged individually in bulk and is RoHS compliant.
Sign in to ask questions about the Harting 19300240548 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300240548 technical specifications.
| Package/Case | Metal |
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Termination | Cable |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300240548 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.