
Heavy Duty Power Connectors CABLE TO CABLE HOOD HAN 24B 2 LVR LCKING
Harting 19300240738 technical specifications.
| Body Material | Aluminium |
| Height | 3.047inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Termination | Cable |
| Width | 1.693inch |
| RoHS | Compliant |
No datasheet is available for this part.