
The Han-Snap Metal Connector Tool is a metal-bodied tool with a grey housing, rated for operation between -40°C and 125°C. It features an IP65 rating for water resistance and dust tightness. The tool is compliant with RoHS regulations and is packaged individually in bulk.
Sign in to ask questions about the Harting 19300241541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300241541 technical specifications.
| Body Material | Metal, Aluminium |
| Package/Case | Metal |
| Housing Color | Grey |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han-Snap |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300241541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.