
The Han B 8-position metal connector is a bulk-packaged component with a grey housing color. It features a metal package and is made from aluminium. The connector is rated for operation between -40°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is compliant with RoHS regulations but not Reach SVHC.
Sign in to ask questions about the Harting 19300241732 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300241732 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Height | 2.26inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300241732 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
