
The Han B backshell is a surface mount component with a grey color, measuring 3.547 inches in height, 4.921 inches in length, and 3.425 inches in width. It is rated for operation between -40°C and 125°C and features an IP65 rating for water resistance and dust tightness. The backshell is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Harting 19300320232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300320232 technical specifications.
| Color | Grey |
| Height | 3.547inch |
| Housing Color | Grey |
| Length | 4.921inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 3.425inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300320232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.