
The Han B Female 8-Position Metal Connector is a bulk-packaged component with a metal case and aluminium body. It features a grey housing and a cable termination. The connector is rated for operation between -40°C and 125°C and meets IP65, water-resistant and dust-tight standards. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Harting 19300320427 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300320427 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Gender | Female |
| Height | 3.701inch |
| Housing Color | Grey |
| Length | 3.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| Termination | Cable |
| Width | 3.248inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300320427 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.