
The Han B 8-position female connector is a metal-cased, water-resistant and dust-tight component with a straight orientation. It has a height of 3.795 inches, a length of 3.701 inches, and a width of 3.248 inches. The connector is rated for operation between -40°C and 125°C and is compliant with the Restriction of Hazardous Substances (RoHS).
Sign in to ask questions about the Harting 19300320738 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19300320738 technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Height | 3.795inch |
| Housing Color | Grey |
| Length | 3.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® B |
| Width | 3.248inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19300320738 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.