
Harting 19302101541 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| RoHS | Compliant |
No datasheet is available for this part.