
The Han B connector is a general-purpose connector with a grey housing made of aluminium. It is designed for use in temperatures ranging from -40°C to 125°C and features an IP65 rating for water resistance and dust tightness. This connector is compliant with RoHS regulations and is available in bulk packaging. It is mounted via a cable and has a straight orientation.
Sign in to ask questions about the Harting 19302241442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19302241442 technical specifications.
| Body Material | Aluminium |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| RoHS | Compliant |
Download the complete datasheet for Harting 19302241442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.