
The Han B connector tool is made from aluminium with a grey housing. It is designed for use in temperatures ranging from -40°C to 125°C. The tool is rated for IP65, making it water resistant and dust tight. It is compliant with RoHS regulations and is packaged in bulk for convenient use.
Sign in to ask questions about the Harting 19302241541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19302241541 technical specifications.
| Body Material | Aluminium |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Han® B |
| RoHS | Compliant |
Download the complete datasheet for Harting 19302241541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
