Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 19340030270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 19340030270 technical specifications.
| Height | 2.126inch |
| Length | 3.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Han® Hv E |
| Width | 2.047inch |
| RoHS | Compliant |
Download the complete datasheet for Harting 19340030270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.