
The Han M connector is a metal cable connector with a black housing, rated for operation between -40°C and 125°C. It is lead free and RoHS compliant, meeting IP44 and IP65 ratings. Available in bulk packaging.
Harting 19370031440 technical specifications.
| Package/Case | Metal |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP44, IP65 |
| RoHS Compliant | Yes |
| Series | Han M |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.